There are no models available for this part yet.
Overview of Y3FD by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Y3FD by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F9864
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:Y Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall Y3FD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
Y3FD-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
502-Y3FD
|
Mouser Electronics | XLR Connectors QG CONNECTOR RoHS: Not Compliant | 1 |
|
$10.8200 / $19.1300 | Buy Now | |
Onlinecomponents.com | Conn XLR Connector ST Panel Mount 1 Port RoHS: Compliant |
62 In Stock |
|
$10.7600 / $20.5900 | Buy Now | ||
DISTI #
000000000000071171
|
Sager | XLR Connectors QG CONNECTOR | 0 |
|
Buy Now | ||
Master Electronics | Conn XLR Connector ST Panel Mount 1 Port RoHS: Compliant |
62 In Stock |
|
$10.7600 / $20.5900 | Buy Now |
CAD Models for Y3FD by Switchcraft Conxall
Part Data Attributes for Y3FD by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|