Part Details for Y4069100R000J0L by VPG Transducers
Overview of Y4069100R000J0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4069100R000J0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4069100R000J0L-ND
|
DigiKey | TRIMMER 100OHM 0.25W PC PIN SIDE Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3004 | Buy Now |
DISTI #
Y4069100R000J0L
|
Avnet Americas | Res Metal Foil Trimmer 100 Ohm 5% 1/4W 21(Mech)Turn 2.29mm (11.56 X 4.32 X 10.67mm) Pin Thru-Hole Foam Pack/Box - Bulk (Alt: Y4069100R000J0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7144 / $34.8794 | Buy Now |