There are no models available for this part yet.
Overview of Y406910K0000K9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y406910K0000K9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y406910K0000K9L-ND
|
DigiKey | TRIMMER 10KOHM 0.25W PC PIN SIDE Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3004 | Buy Now | |
DISTI #
Y406910K0000K9L
|
Avnet Americas | Resistor Trimmer, Metal Foil, 10 kOhm, ± 10%, 250 mW, 21 Turn, Multi Turn, Through Hole - Bulk (Alt: Y406910K0000K9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7144 / $34.8794 | Buy Now | |
DISTI #
Y406910K0000K9L
|
Avnet Abacus | Resistor Trimmer, Metal Foil, 10 kOhm, � 10%, 250 mW, 21 Turn, Multi Turn, Through Hole (Alt: Y406910K0000K9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |