Part Details for Y459266-126S-00-10 by TE Connectivity
Overview of Y459266-126S-00-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH126S1G | Renesas Electronics Corporation | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications | |
QS3126S1G8 | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables |
Price & Stock for Y459266-126S-00-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHY459266-126S-00-10
|
Heilind Electronics | TIGHT JACKET CONTACT MC801 459266-126S-00-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHY459266-126S-00-10
|
Interstate Connecting Components | TIGHT JACKET CONTACT MC801 459266-126S-00-1 | 0 |
|
Buy Now |