Part Details for Y4706 by TE Connectivity
Overview of Y4706 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4706-ND
|
DigiKey | RF ANT 480MHZ YAGI N FEM BRKT MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$167.6544 / $179.0000 | Buy Now |
DISTI #
814-Y4706
|
Mouser Electronics | Antennas YAGI,FWG,6,470-512MH z | 0 |
|
$165.9900 / $177.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$152.2100 | Buy Now |
DISTI #
AMPY4706
|
Heilind Electronics | YAGI,FWG,6,470-512MHZ 10.2DBI, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPY4706
|
Interstate Connecting Components | YAGI,FWG,6,470-512MHZ 10.2DBI, | 0 |
|
Buy Now | |
DISTI #
000000000003705609
|
Sager | Antennas YAGI,FWG,6,470-512MH z Min Qty: 1 | 0 |
|
$151.6800 / $208.0100 | Buy Now |