Part Details for Y472585R0000B0L by VPG Transducers
Overview of Y472585R0000B0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y472585R0000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y472585R0000B0L-ND
|
DigiKey | V/N 302073Z 85R0000 0.1% Min Qty: 25 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0520 | Buy Now |
DISTI #
Y472585R0000B0L
|
Avnet Americas | Res Ultra High Precision Metal Foil 85Ohm 0.1% 0.75W ±0.2ppm/°C Axial Leaded Bulk - Bulk (Alt: Y472585R0000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5262 / $87.8190 | Buy Now |