Part Details for Y4942V0786BB0L by VPG Transducers
Overview of Y4942V0786BB0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4942V0786BB0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4942V0786BB0L-ND
|
DigiKey | 300190 47K/53K B B Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6268 | Buy Now |
DISTI #
Y4942V0786BB0L
|
Avnet Americas | Res High Precision Metal Foil NET 47kOhm/53kOhm ±0.01% 1/5W ±0.5ppm/°C VOLT/D Radial Leaded Bulk - Bulk (Alt: Y4942V0786BB0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9034 / $57.4364 | Buy Now |