Part Details for Y5015-000000077975 by TE Connectivity
Overview of Y5015-000000077975 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for Y5015-000000077975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2158
|
Newark | Locking Back Nut |Amp Te Connectivity Y5015-000000077975 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$17.6500 / $23.5300 | Buy Now |
DISTI #
2266-Y5015-000000077975-ND
|
DigiKey | LOCKING BACK NUT Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$31.0900 / $32.2700 | Buy Now |
DISTI #
Y5015-000000077975
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000077975) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | LOCKING BACK NUT RoHS: Compliant |
2 Partner Stock |
|
$27.9600 / $37.9700 | Buy Now |
|
Onlinecomponents.com | LOCKING BACK NUT RoHS: Compliant |
24 Partner Stock |
|
$21.2500 / $49.3100 | Buy Now |
DISTI #
31398421
|
Verical | Locking Back Nut Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$29.1500 / $30.2600 | Buy Now |
DISTI #
TE Connectivity Y5015-000000077975
|
PEI Genesis | Connector Accessory | 24 |
|
Buy Now | |
|
Master Electronics | LOCKING BACK NUT RoHS: Compliant |
2 Partner Stock |
|
$27.9600 / $37.9700 | Buy Now |
|
Master Electronics | LOCKING BACK NUT RoHS: Compliant |
24 Partner Stock |
|
$21.2500 / $49.3100 | Buy Now |
Part Details for Y5015-000000077975
Y5015-000000077975 CAD Models
Y5015-000000077975 Part Data Attributes
|
Y5015-000000077975
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077975
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Used With | PLUG | |
Wire Gauge | 0 AWG | |
Wire Size-Max |