-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink; Thermal Resistance:1.37 C/W; Mounting Type:Screw Mount; Length:150mm; Height:45.5mm; Width:102mm; Body Material:Plastic; Color:Black; For Use With:G3NA Series 40A Relays; Sink Material:Plastic RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y92BA150N
|
Avnet Americas | HEAT SINK - Bulk (Alt: Y92BA150N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2793 / $30.2522 | Buy Now |
DISTI #
653-Y92B-A150N
|
Mouser Electronics | Heat Sinks STD MT HEAT SINK G3N RoHS: Compliant | 0 |
|
$27.5200 / $36.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y92B-A150N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Y92B-A150N
OMRON Corporation
Heat Sink; Thermal Resistance:1.37 C/W; Mounting Type:Screw Mount; Length:150mm; Height:45.5mm; Width:102mm; Body Material:Plastic; Color:Black; For Use With:G3NA Series 40A Relays; Sink Material:Plastic RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics |