Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part # |
Manufacturer |
Description |
Datasheet |
H7N1005LD-E |
Renesas Electronics Corporation |
Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 |
|
R5F72433N100FP#U0 |
Renesas Electronics Corporation |
32-bit Microcontrollers |
|
H7N1004LSTR-E |
Renesas Electronics Corporation |
Nch Single Power Mosfet 100V 30A 35Mohm LDPAK(S)-(1)/To-263 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Thermal Support Device Type
|
|
|
|
|
|
Want to compare parts?
-
OMRON Corporation
Heat Sink,
VS
-