Part Details for Y92B-N150 by OMRON Industrial Automation
Overview of Y92B-N150 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N1506P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 98A 16Mohm To-3P | |
H5N1503P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 70A 27Mohm To-3P | |
SiT9120AC-1D3-33N150.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for Y92B-N150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z926-ND
|
DigiKey | HEAT SINK TRACK MNT FOR G3NA SER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$43.2280 / $54.9400 | Buy Now |
DISTI #
OMIY92B-N150
|
Heilind Electronics | HEAT SINK TRACK MNT FOR G3NA SER | Americas - 0 in Stock |
|
$49.4308 / $64.2600 | Buy Now |