-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2200
|
Newark | Heat Sink, 2.8 Deg C/W, Panel, Product Range:Y92B Series, Thermal Resistance:2.8°C/W, Heat Sink Mounting:Panel, External Length:100Mm, External Height:51Mm, External Width:47Mm, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron Y92B-N50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $24.7500 | Buy Now |
DISTI #
Y92BN50
|
Avnet Americas | S.S.R. HEAT SINK - Bulk (Alt: Y92BN50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$17.1782 / $20.5575 | Buy Now |
DISTI #
653-Y92B-N50
|
Mouser Electronics | Heat Sinks TRK MT HEAT SINK G3N RoHS: Compliant | 22 |
|
$18.8000 / $24.3300 | Buy Now |
DISTI #
51664749
|
Verical | Relay Accessories Heat Sink for Solid State Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1406 | Americas - 12 |
|
$27.3260 / $36.1010 | Buy Now |
DISTI #
76443109
|
Verical | Relay Accessories Heat Sink for Solid State Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 1 |
|
$16.4800 / $19.6200 | Buy Now |
|
Neutron USA | Heat Sinks TRK MT Heat Sink G3N, Thermal Resistance Rth: 2.8 °C/W, for G3NA-205B, G3NA-210B, G3NA-D210B, G3NA-410B, G3NE-210T(L) | 50 |
|
$81.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y92B-N50
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Y92B-N50
OMRON Corporation
Heat Sink,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 51 mm | |
Length | 100 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Width | 47 mm |