Part Details for Y92B-P150 by OMRON Corporation
Overview of Y92B-P150 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for Y92B-P150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y92BP150
|
Avnet Americas | HEAT SINK - Bulk (Alt: Y92BP150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1078 / $67.1454 | Buy Now |
DISTI #
653-Y92B-P150
|
Mouser Electronics | Heat Sinks HEAT SINK RoHS: Compliant | 3 |
|
$68.8700 / $75.8100 | Buy Now |
Part Details for Y92B-P150
Y92B-P150 CAD Models
Y92B-P150 Part Data Attributes
|
Y92B-P150
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Y92B-P150
OMRON Corporation
HEAT SINK 0.63DEGC/W FOR G3PB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 70 mm | |
Length | 110.5 mm | |
Profile | SCREW | |
Thermal Resistance | 0.63 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 600 g | |
Width | 110.5 mm |