Part Details for Y92B-P200 by OMRON Americas
Overview of Y92B-P200 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0083LB | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0083LD | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0066LD | Coilcraft Inc | General Purpose Inductor, 3.2uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for Y92B-P200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000352910
|
Sager | Heat Sinks HEAT SINK Min Qty: 1 | 0 |
|
$81.1400 / $93.6300 | Buy Now |