Part Details for Y92P-CXT4G by OMRON Industrial Automation
Overview of Y92P-CXT4G by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y92P-CXT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10239-ND
|
DigiKey | FRONT PANEL REPL GRAY 4DIG H5CX Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$8.2600 | Buy Now |
DISTI #
71164073
|
RS | Replacement Front Grey 4 Digit | Omron Automation Y92P-CXT4G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $6.9800 | RFQ |
DISTI #
OMIY92P-CXT4G
|
Heilind Electronics | REPLACEMENT FRONT GREY 4 DIGIT Y92PCXT4G | Americas - 0 in Stock |
|
Buy Now |