Part Details for Y97HT22A1FAFP by C&K
Overview of Y97HT22A1FAFP by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y97HT22A1FAFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82771915
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2426 | Americas - 10000 |
|
$0.1756 / $0.2744 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3485 / $1.1615 | Buy Now |