Part Details for YA-2CB713-A2 by Honeywell Sensing and Control
Overview of YA-2CB713-A2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA-2CB713-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5376
|
Newark | Microswitch, Plunger, Spst-No, 15A 480V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spst-No, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell YA-2CB713-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 | Buy Now |
DISTI #
45AJ9840
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell YA-2CB713-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 | Buy Now |
DISTI #
480-5315-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3565 | Buy Now |
DISTI #
785-YA-2CB713-A2
|
Mouser Electronics | Basic / Snap Action Switches SPNO 20A 250Vac Overtravel Plunger RoHS: Compliant | 0 |
|
$20.3500 / $33.6900 | Order Now |
DISTI #
70120478
|
RS | Basic Switch, SP, Normally OPEN, 20A | Honeywell YA-2CB713-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CSA RoHS: Compliant |
56 In Stock |
|
$20.9900 / $35.3100 | Buy Now |
DISTI #
Honeywell YA-2CB713-A2
|
PEI Genesis | Snap Acting/Lim Swi SPST Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CSA RoHS: Compliant |
56 In Stock |
|
$20.9900 / $35.3100 | Buy Now |
Part Details for YA-2CB713-A2
YA-2CB713-A2 CAD Models
YA-2CB713-A2 Part Data Attributes
|
YA-2CB713-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YA-2CB713-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.66 mm | |
Actuator Type | STAINLESS STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |