Part Details for YA0621510000G by Anytek Technology Corporation Ltd
Overview of YA0621510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA0621510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YA0621510000G-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6444 | Buy Now |
DISTI #
72327128
|
RS | YA 3*2P 3.81mm , Trivalence-Cr Zinc | Amphenol - Anytek YA0621510000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
DISTI #
ANYYA0621510000G
|
Heilind Electronics | YA 32P 3.81MM - TRIVALENCE- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.8790 | Buy Now |
DISTI #
ANYYA0621510000G
|
Interstate Connecting Components | YA 32P 3.81MM - TRIVALENCE- | 0 |
|
Buy Now |