Part Details for YA1201510000G by Anytek Technology Corporation Ltd
Overview of YA1201510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA1201510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YA1201510000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1958 | Buy Now |
DISTI #
72327131
|
RS | YA -3.5- 3*4P Green , Trivalence-Cr Zinc 3.5mm( Stackable type) | Amphenol - Anytek YA1201510000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYYA1201510000G
|
Heilind Electronics | YA -3.5- 34P GREEN - TRIVALEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
ANYYA1201510000G
|
Interstate Connecting Components | YA -3.5- 34P GREEN - TRIVALEN | 0 |
|
Buy Now |