Part Details for YA1801510000G by Anytek Technology Corporation Ltd
Overview of YA1801510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA1801510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YA1801510000G-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 2048 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7292 | Buy Now |
DISTI #
72327136
|
RS | YA -3.5- 3*6P Green , Trivalence-Cr Zinc 3.5mm( Stackable type) | Amphenol - Anytek YA1801510000G RoHS: Compliant Min Qty: 2048 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 | RFQ |
DISTI #
ANYYA1801510000G
|
Heilind Electronics | YA -3.5- 36P GREEN - TRIVALEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.4800 | Buy Now | |
DISTI #
ANYYA1801510000G
|
Interstate Connecting Components | YA -3.5- 36P GREEN - TRIVALEN | 0 |
|
Buy Now |