Part Details for YA4501510000G by Anytek Technology Corporation Ltd
Overview of YA4501510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA4501510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YA4501510000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 3.5MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2483 | Buy Now |
DISTI #
72327154
|
RS | YA -3.5- 3*15P Green , Trivalence-Cr Zinc 3.5mm( Stackable type) | Amphenol - Anytek YA4501510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3100 | RFQ |
DISTI #
ANYYA4501510000G
|
Heilind Electronics | YA -3.5- 315P GREEN - TRIVALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.2200 / $11.8800 | Buy Now | |
DISTI #
ANYYA4501510000G
|
Interstate Connecting Components | YA -3.5- 315P GREEN - TRIVALE | 0 |
|
Buy Now |