There are no models available for this part yet.
Overview of YA5900W by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YA5900W by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK3387
|
Newark | Rf Antenna, 890 To 960Mhz, 11.1Dbi, Antenna Type:Uhf, Frequency Min:890Mhz, Frequency Max:960Mhz, Antenna Mounting:N Connector, Gain:11.1Dbi, Vswr:2, Input Power:300W, Input Impedance:50Kohm, Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics YA5900W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7100 / $133.1600 | Buy Now | |
DISTI #
553-YA5900W-ND
|
DigiKey | ANT YAGI 890-960MHZ 11DBI N-FEM Min Qty: 1 Lead time: 11 Weeks Container: Box |
25 In Stock |
|
$131.6236 / $141.1600 | Buy Now | |
DISTI #
2266-YA5900W-ND
|
DigiKey | ANT YAGI 890-960MHZ 11DBI N-FEM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
YA5900W
|
Avnet Americas | Yagi Antenna Linear 960MHz 11.1dBi 50Ohm Pole Mount Box - Boxed Product (Development Kits) (Alt: YA5900W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$120.4046 / $136.9308 | Buy Now | |
DISTI #
673-YA5900W
|
Mouser Electronics | Antennas 890-960MHz 11dB iN-Fem Antenna RoHS: Compliant | 23 |
|
$124.4200 / $134.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$115.1700 | Buy Now | ||
Onlinecomponents.com | Outdoor Antenna: Base Station -Yagi RoHS: Compliant |
10 Partner Stock |
|
$121.3500 / $135.8400 | Buy Now | ||
Onlinecomponents.com | Antenna Yagi 11dBi Gain 960MHz RoHS: Compliant | 0 |
|
$108.6700 / $138.4700 | Buy Now | ||
DISTI #
66309841
|
Verical | Antenna Yagi 11dBi Gain 960MHz Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$113.7500 / $122.8500 | Buy Now | |
DISTI #
YA5900W
|
TTI | Antennas 890-960MHz 11dB iN-Fem Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$118.0400 / $126.4200 | Buy Now |