Part Details for YA9033-ALD by Coilcraft Inc
Overview of YA9033-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA9033-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-YA9033-ALD-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 32UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
690 In Stock |
|
$3.2375 / $3.7900 | Buy Now |
|
Coilcraft Direct | Flyback Transformer, for Texas Instruments LM5180 and LM25180, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 862 |
|
$1.5500 / $3.0300 | Buy Now |
Part Details for YA9033-ALD
YA9033-ALD CAD Models
YA9033-ALD Part Data Attributes:
|
YA9033-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
YA9033-ALD
Coilcraft Inc
SMPS Transformer, 6W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT AND WIDTH DIMENSIONS INCLUDE TERMINALS ALSO, FLYBACK | |
Height | 10.6 mm | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4 V | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 8 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 6 W | |
Primary Inductance | 25.6 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.3 mm |