Part Details for YAEV25-L2 by Amphenol FCi
Overview of YAEV25-L2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for YAEV25-L2
YAEV25-L2 CAD Models
YAEV25-L2 Part Data Attributes
|
YAEV25-L2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAEV25-L2
Amphenol FCi
Ring Terminal, 53.51mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |