Part Details for YAEV2CL1 by BURNDY
Overview of YAEV2CL1 by BURNDY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAEV2CL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71495695
|
RS | 2 AWG NYL HVYDTY RING 1/4,2.025 IN L | BURNDY YAEV2CL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $4.0600 | RFQ |
DISTI #
BURYAEV2CL1
|
Heilind Electronics | Americas - 1 in Stock |
|
$4.2500 / $5.4400 | Buy Now | |
DISTI #
BURYAEV2CL1
|
Interstate Connecting Components | 1 |
|
$4.2500 / $5.4400 | Buy Now |