Part Details for YAL0204-330K by YJYCOIN
Overview of YAL0204-330K by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAL0204-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75mA 33uH Color Circle Coils Inductor 10% 402.52MHz PluginD2.8xL4mm Color Ring Inductors/Through Hole Inductors ROHS | 3620 |
|
$0.0153 / $0.0319 | Buy Now |