Part Details for YAL0307-1R0K by YJYCOIN
Overview of YAL0307-1R0K by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAL0307-1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 815mA 1uH Color Circle Coils Inductor 10% 4025.2MHz PluginD3xL8mm Color Ring Inductors / Through Hole Inductors ROHS | 1169 |
|
$0.0103 / $0.0207 | Buy Now |