There are no models available for this part yet.
Overview of YAL0410-202K by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-701-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
ZOPT2202KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZOPT2202 |
Price & Stock for YAL0410-202K by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50mA 2mH Color Circle Coils Inductor 10% 30252kHz PluginD4xL11mm Color Ring Inductors / Through Hole Inductors ROHS | 6217 |
|
$0.0140 / $0.0264 | Buy Now |