-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-YAT-5A+CT-ND
|
DigiKey | RF ATTENUATOR 5DB 50OHM 6VDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$1.7625 / $4.5500 | Buy Now |
DISTI #
139-YAT-5A+
|
Mouser Electronics | Attenuators FXD ATTEN/SURF MT/RoHS RoHS: Compliant | 708 |
|
$1.8400 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YAT-5A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
YAT-5A+
Mini-Circuits
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.46 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.95 |
This table gives cross-reference parts and alternative options found for YAT-5A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YAT-5A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YAT-5+ | Fixed Attenuator, 0MHz Min, 18000MHz Max, 2 X 2 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, MC1630, MCLP, 6 PIN | Mini-Circuits | YAT-5A+ vs YAT-5+ |