There are no models available for this part yet.
Overview of YAV26L by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YAV26L by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71495753
|
RS | 2/0 HVYDTY RING 3/8 STUD, Index No:44 | BURNDY YAV26L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$4.5300 / $7.5400 | Buy Now | |
DISTI #
BURYAV26L
|
Heilind Electronics | Americas - 3 in Stock |
|
$5.4531 / $6.9800 | Buy Now | ||
DISTI #
C1S136600000495
|
Chip1Stop | Ring Tongue Terminal (2/0)AWG 58.67mm 23.72mm Tin RoHS: Compliant | 31 |
|
$5.0240 | Buy Now |