Part Details for YAV4CL3 by BURNDY
Overview of YAV4CL3 by BURNDY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAV4CL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71731200
|
RS | 4AWG HVYDTY RING 8-10 ST, Stud Size:10 | BURNDY YAV4CL3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 93 |
|
$1.8000 / $2.1200 | Buy Now |
DISTI #
BURYAV4CL3
|
Heilind Electronics | 78181002556 | Americas - 63 in Stock |
|
$2.2769 / $2.3871 | Buy Now |
DISTI #
BURYAV4CL3
|
Interstate Connecting Components | 78181002556 | 21 |
|
$2.2769 / $2.3871 | Buy Now |