Part Details for YB0015AA by Quectel Wireless Solutions Co Ltd
Overview of YB0015AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB0015AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YB0015AA-ND
|
DigiKey | EXTERNAL CELLULAR ANTENNA Min Qty: 1 Lead time: 6 Weeks Container: Bag |
22 In Stock |
|
$12.2173 / $23.0300 | Buy Now |
DISTI #
YB0015AA
|
Avnet Americas | - Bag (Alt: YB0015AA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$10.2060 | Buy Now |
DISTI #
277-YB0015AA
|
Mouser Electronics | Antennas External, LTE: 698 960 MHz, 1700 2700MHz, WIFI, BT: 2400 2500 MHz, GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91 RoHS: Compliant | 53 |
|
$12.2100 / $23.0300 | Buy Now |
DISTI #
YB0015AA
|
Avnet Silica | (Alt: YB0015AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |