Part Details for YB0031AA by Quectel Wireless Solutions Co Ltd
Overview of YB0031AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB0031AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YB0031AA-ND
|
DigiKey | 2IN1 COMBO LTE&GNSS 300MM ADHSV Min Qty: 1 Lead time: 6 Weeks Container: Bag |
118 In Stock |
|
$9.1438 / $14.4400 | Buy Now |
DISTI #
YB0031AA
|
Avnet Americas | Antenna Module Linear LTE/RHCP GNSS 2690MHz 2.94dBi LTE/28dB GNSS Adhesive Mount - Bag (Alt: YB0031AA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$9.9000 | Buy Now |
DISTI #
277-YB0031AA
|
Mouser Electronics | Antennas External, LTE: 698-960 MHz, 1710-2690 MHz, GNSS: 1575.42 +/-5 MHz, 1561.098 +/-5 MHz, LTE&GNSS, Combining, RG174 L = 300 mm, SMA Male (center pin), Adhesive, F 84 17.5 RoHS: Compliant | 0 |
|
$9.9600 / $14.4400 | Order Now |
DISTI #
YB0031AA
|
Avnet Silica | Antenna Module Linear LTE/RHCP GNSS 2690MHz 2.94dBi LTE/28dB GNSS Adhesive Mount (Alt: YB0031AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |