There are no models available for this part yet.
Overview of YB03KW01-5C24-JC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YB03KW01-5C24-JC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X0372
|
Newark | Indicator |Nkk Switches YB03KW01-5C24-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $28.2100 | Buy Now | |
DISTI #
3937-YB03KW01-5C24-JC-ND
|
DigiKey | INDICATOR PB REC RED 24V ILLUM Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$20.9818 / $31.6700 | Buy Now | |
DISTI #
YB03KW01-5C24-JC-ND
|
DigiKey | INDICATOR PB REC RED 24V ILLUM Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9200 | Buy Now | |
DISTI #
633-YB03KW01-5C24-JC
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RECT BSHNG MOUNT 24V RED LED CLR/RED CAP RoHS: Compliant | 0 |
|
$11.9800 / $16.8100 | Order Now | |
DISTI #
71045415
|
RS | Indicator Light Panel Mount Black 24V Red LED Clear/Red Cap .110" Silver QC | NKK Switches YB03KW01-5C24-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5700 / $17.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.8200 | Buy Now | ||
DISTI #
YB03KW01-5C24-JC
|
TTI | Industrial Panel Mount Indicators / Switch Indicators RECT BSHNG MOUNT 24V RED LED CLR/RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.8500 / $20.2900 | Buy Now | |
Powell Electronics | INDICATOR Min Qty: 1 | 21 |
|
$11.5400 / $17.4200 | Buy Now |