Part Details for YB03KW01-5F24-JB by NKK Switches
Overview of YB03KW01-5F24-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU65F24DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU65F24DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU65F24DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency |
Price & Stock for YB03KW01-5F24-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0380
|
Newark | Indicator |Nkk Switches YB03KW01-5F24-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $28.2100 | Buy Now |
DISTI #
3937-YB03KW01-5F24-JB-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$20.9818 / $31.6700 | Buy Now |
DISTI #
YB03KW01-5F24-JB-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
633-YB03KW01-5F24-JB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWITCH WITH AMBER LED RoHS: Compliant | 0 |
|
$16.7400 | Order Now |
DISTI #
71045423
|
RS | Indicator Light Panel Mount Black 24V Green LED Clear/Wht Cap .110" Silver QC | NKK Switches YB03KW01-5F24-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6700 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.8200 | Buy Now |
DISTI #
YB03KW01-5F24-JB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SWITCH WITH AMBER LED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.8500 / $20.2100 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 21 |
|
$11.5400 / $17.4200 | Buy Now |