Switches
YB15CKG01-1F05-JA
NKK Switches
Description: Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Black Filter/Diffuser); illumination color: LED, Green; illumination voltage: 5 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Illuminated

Overview of YB15CKG01-1F05-JA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
G861F05131TEU Amphenol Communications Solutions Protect Header 2.0mm Pitch STR SMT,1x5Pin,Matte Tin,NY9T,Color-White,T&R

Price & Stock for YB15CKG01-1F05-JA by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 11X0420
Newark Short Body Pushbutton |Nkk Switches YB15CKG01-1F05-JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $31.3200
  • 5 $29.7500
  • 10 $27.5700
  • 25 $25.1500
  • 50 $21.7700
  • 100 $20.3200
  • 250 $18.5000
$18.5000 / $31.3200 Buy Now
DISTI # 3937-YB15CKG01-1F05-JA-ND
DigiKey SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT 15
In Stock
  • 1 $35.1600
  • 10 $32.6550
  • 100 $30.4727
  • 250 $27.2364
  • 2,500 $23.2909
$23.2909 / $35.1600 Buy Now
DISTI # YB15CKG01-1F05-JA-ND
DigiKey SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray Limited Supply - Call
  • 1 $19.9500
$19.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks 0
  • 1 $15.3300
$15.3300 Buy Now
Powell Electronics SHORT BODY PUSHBUTTON Min Qty: 1 15
  • 1 $19.3400
  • 10 $17.9600
  • 100 $16.7600
  • 250 $14.9800
  • 2,500 $12.8100
$12.8100 / $19.3400 Buy Now

CAD Models for YB15CKG01-1F05-JA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YB15CKG01-1F05-JA by NKK Switches

YB15CKG01-1F05-JA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.327 inch
Actuator Travel
3 mm
Actuator Type
PUSHBUTTON
Additional Feature
STANDARDS: CSA; UL
Body Color
BLACK
Body Height
17 mm
Body Length or Diameter
15 mm
Bushing Diameter
0.63 inch
Bushing Length
0.37 inch
Bushing Type
M16P1
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
Contact Current(DC)-Max
0.014 A
Contact (DC) Max Rating R Load
0.014A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
100000 Cycle(s)
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Illumination
GREEN LED
Insulation Resistance
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.47 N
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
TIN
Terminal Length
0.288 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
QUICK CONNECT
Want to compare parts?
  1. YB15CKG01-1F05-JA
    NKK Switches
    Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Black Filter/Diffuser); illumination color: LED, Green; illumination voltage: 5 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Illuminated
    VS

Related Parts for YB15CKG01-1F05-JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB15CKG01-1F05-JA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB15CKG01-1F05-JA by NKK Switches

Select Manufacturer
Which Manufacturer of YB15CKG01-1F05-JA would you like to use for your alert(s)?
  • Please alert me when YB15CKG01-1F05-JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YB15CKG01-1F05-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB15CKG01-1F05-JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YB15CKG01-1F05-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB15CKG01-1F05-JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB15CKG01-1F05-JA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: