Part Details for YB15RKW03 by NKK Switches
Overview of YB15RKW03 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB15RKW03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7841
|
Newark | Short Body Pushbutton |Nkk Switches YB15RKW03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $15.8500 | Buy Now |
DISTI #
YB15RKW03-ND
|
DigiKey | SHORT BODY PUSHBUTTON/ILLUMINATE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9200 | Buy Now |
DISTI #
633-YB15RKW03
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON | 0 |
|
$11.0300 / $12.2600 | Order Now |
DISTI #
71045692
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, Non-Illuminated, No Cap,3A,125VAC, Straight PC | NKK Switches YB15RKW03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 / $10.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$7.7600 | Buy Now |
DISTI #
YB15RKW03
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.8100 / $10.7200 | Buy Now |
Part Details for YB15RKW03
YB15RKW03 CAD Models
YB15RKW03 Part Data Attributes
|
YB15RKW03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15RKW03
NKK Switches
Special Switch, SPDT, On-(on), Momentary, 3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.327 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for YB15RKW03
This table gives cross-reference parts and alternative options found for YB15RKW03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB15RKW03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB15NKW03 | Special Switch, SPDT, On-(on), Momentary, 3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | YB15RKW03 vs YB15NKW03 |