Part Details for YB15WCKW01/UC-CB by NKK Switches
Overview of YB15WCKW01/UC-CB by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB15WCKW01/UC-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0865
|
Newark | Short Body Pushbutton |Nkk Switches YB15WCKW01/UC-CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $25.1800 | Buy Now |
DISTI #
YB15WCKW01/UC-CB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$16.6100 | Buy Now |
DISTI #
71045803
|
RS | Switch, P/B, SPDT, Sealed, ON-(ON),Round, Non-Illum, Red/Wht Cap,3A,125VAC,.110" QC | NKK Switches YB15WCKW01/UC-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 / $16.6100 | RFQ |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 92 |
|
$15.5500 / $25,725.0000 | Buy Now |
Part Details for YB15WCKW01/UC-CB
YB15WCKW01/UC-CB CAD Models
YB15WCKW01/UC-CB Part Data Attributes:
|
YB15WCKW01/UC-CB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15WCKW01/UC-CB
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.118 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.2964 mm | |
Body Length or Diameter | 18.0086 mm | |
Bushing Length | 0.283 inch | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB15WCKW01/UC-CB
This table gives cross-reference parts and alternative options found for YB15WCKW01/UC-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB15WCKW01/UC-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB15WCKW01/UC | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | YB15WCKW01/UC-CB vs YB15WCKW01/UC |