Part Details for YB15WSKG01 by NKK Switches
Overview of YB15WSKG01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB15WSKG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0939
|
Newark | Short Body Pushbutton |Nkk Switches YB15WSKG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $22.3000 | Buy Now |
DISTI #
3937-YB15WSKG01-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$16.5818 / $25.0500 | Buy Now |
DISTI #
YB15WSKG01-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$8.7022 / $14.7200 | Buy Now |
DISTI #
633-YB15WSKG01
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ BUSH MOUNT PANEL SEAL BODY ONLY RoHS: Compliant | 0 |
|
$13.2000 / $14.7200 | Order Now |
DISTI #
71045904
|
RS | Switch, P/B, SPDT, Sealed, ON-(ON),Square, Non-Illum, No Cap,0.4A,28VAC/DC,.110" QC | NKK Switches YB15WSKG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8300 / $14.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.9200 | Buy Now |
DISTI #
YB15WSKG01
|
TTI | Pushbutton Switches ON(ON) SQ BUSH MOUNT PANEL SEAL BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.8900 / $12.7900 | Buy Now |
DISTI #
YB15WSKG01
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$13.8700 / $15.9900 | RFQ |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 39 |
|
$9.1200 / $13.7800 | Buy Now |
Part Details for YB15WSKG01
YB15WSKG01 CAD Models
YB15WSKG01 Part Data Attributes
|
YB15WSKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15WSKG01
NKK Switches
Special Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.327 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 7.5946 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for YB15WSKG01
This table gives cross-reference parts and alternative options found for YB15WSKG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB15WSKG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB15KKG01 | Special Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, | NKK Switches | YB15WSKG01 vs YB15KKG01 |