Part Details for YB215CWCKG01/CUL-N-JB by NKK Switches
Overview of YB215CWCKG01/CUL-N-JB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB215CWCKG01/CUL-N-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1352
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB215CWCKG01/CUL-N-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $34.8600 | Buy Now |
DISTI #
YB215CWCKG01/CUL-N-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9000 | Buy Now |
DISTI #
633-CWCKG01/CUL-N-JB
|
Mouser Electronics | Pushbutton Switches 0.4VAMAX@28VAC/DCMAX SPDT ON(ON) Au RATED RoHS: Compliant | 0 |
|
$18.9600 / $22.3200 | Order Now |
DISTI #
71046257
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON), N.O/N.C, Non-Illum, W/Cap, 0.4VA, 28VAC/DC | NKK Switches YB215CWCKG01/CUL-N-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4100 / $24.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.1400 | Buy Now |
|
Powell Electronics | STD SIZE PUSHBUT Min Qty: 1 | 6 |
|
$15.9900 / $24.1400 | Buy Now |
Part Details for YB215CWCKG01/CUL-N-JB
YB215CWCKG01/CUL-N-JB CAD Models
YB215CWCKG01/CUL-N-JB Part Data Attributes:
|
YB215CWCKG01/CUL-N-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB215CWCKG01/CUL-N-JB
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Clear/White cap | |
Body Height | 26.289 mm | |
Body Length or Diameter | 24.9936 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB215CWCKG01/CUL-N-JB
This table gives cross-reference parts and alternative options found for YB215CWCKG01/CUL-N-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB215CWCKG01/CUL-N-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01/CUL-5F12-JB | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | YB215CWCKG01/CUL-N-JB vs YB215CWCKG01/CUL-5F12-JB |