Part Details for YB215CWCKW01/CUL-5D-EB by NKK Switches
Overview of YB215CWCKW01/CUL-5D-EB by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB215CWCKW01/CUL-5D-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1379
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB215CWCKW01/CUL-5D-EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8600 / $41.3100 | Buy Now |
DISTI #
633-YB215CWCKW015DEB
|
Mouser Electronics | Pushbutton Switches SPDT, Amber LED Yellow/White Lens RoHS: Compliant | 0 |
|
$24.3500 / $30.3800 | Order Now |
DISTI #
70192450
|
RS | Switch, P/B, Panel Sealed, SPDT, ON-(ON),N.O/N.C, Round, LED Illum, W/Cap,3A,125VAC, QC | NKK Switches YB215CWCKW01/CUL-5D-EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7200 / $27.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$22.6900 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 608 |
|
$18.9500 / $28.6100 | Buy Now |
Part Details for YB215CWCKW01/CUL-5D-EB
YB215CWCKW01/CUL-5D-EB CAD Models
YB215CWCKW01/CUL-5D-EB Part Data Attributes
|
YB215CWCKW01/CUL-5D-EB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB215CWCKW01/CUL-5D-EB
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Yellow/White cap | |
Body Height | 26.289 mm | |
Body Length or Diameter | 24.9936 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB215CWCKW01/CUL-5D-EB
This table gives cross-reference parts and alternative options found for YB215CWCKW01/CUL-5D-EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB215CWCKW01/CUL-5D-EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWSKW01/CUL-5F24-FB | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | YB215CWCKW01/CUL-5D-EB vs YB215CWSKW01/CUL-5F24-FB |
YB215CWSKW01/CUL-5C24-CB | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | YB215CWCKW01/CUL-5D-EB vs YB215CWSKW01/CUL-5C24-CB |
YB215CWSKW01/CUL | Special Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | YB215CWCKW01/CUL-5D-EB vs YB215CWSKW01/CUL |