Part Details for YB215CWCKW01/CUL by NKK Switches
Overview of YB215CWCKW01/CUL by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB215CWCKW01/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1376
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB215CWCKW01/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $31.4000 | Buy Now |
DISTI #
633-YB215CWCKW01/CUL
|
Mouser Electronics | Pushbutton Switches ON(ON) PANEL SEAL BLK BZL 3A BODY ONLY RoHS: Compliant | 0 |
|
$15.5700 / $20.3900 | Order Now |
DISTI #
71046268
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),N.O/N.C, Round, Non-Illum, No Cap,3A,125VAC, QC | NKK Switches YB215CWCKW01/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1300 / $23.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$17.2400 | Buy Now |
DISTI #
YB215CWCKW01/CUL
|
TTI | Pushbutton Switches ON(ON) PANEL SEAL BLK BZL 3A BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$17.1300 / $21.7400 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 1129 |
|
$14.4000 / $21.7400 | Buy Now |
Part Details for YB215CWCKW01/CUL
YB215CWCKW01/CUL CAD Models
YB215CWCKW01/CUL Part Data Attributes
|
YB215CWCKW01/CUL
NKK Switches
Buy Now
|
Compare Parts:
YB215CWCKW01/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |