Part Details for YB215CWCKW01/CUL-N-FB by NKK Switches
Overview of YB215CWCKW01/CUL-N-FB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB215CWCKW01/CUL-N-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7915
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB215CWCKW01/CUL-N-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1900 / $33.5500 | Buy Now |
DISTI #
3937-YB215CWCKW01/CUL-N-FB-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$27.9636 / $42.2400 | Buy Now |
DISTI #
YB215CWCKW01/CUL-N-FB-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$18.9426 / $23.9500 | Buy Now |
DISTI #
633-215CWCKW01CULNFB
|
Mouser Electronics | Pushbutton Switches PANEL SEALED PUSHBUTTON RoHS: Compliant | 0 |
|
$21.2000 / $24.3700 | Order Now |
DISTI #
71934823
|
RS | P/B Switch, Sealed, SPDT, ON-(ON),Round, Non-Illum, Green/White Cap,3A,125VAC, QC | NKK Switches YB215CWCKW01/CUL-N-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8300 / $23.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$18.4200 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 51 |
|
$15.3800 / $23.2300 | Buy Now |
Part Details for YB215CWCKW01/CUL-N-FB
YB215CWCKW01/CUL-N-FB CAD Models
YB215CWCKW01/CUL-N-FB Part Data Attributes
|
YB215CWCKW01/CUL-N-FB
NKK Switches
Buy Now
|
Compare Parts:
YB215CWCKW01/CUL-N-FB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |