There are no models available for this part yet.
Overview of YB225CWCKW01/CUL-5C-CB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB225CWCKW01/CUL-5C-CB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X1469
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB225CWCKW01/CUL-5C-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $44.6300 | Buy Now | |
DISTI #
633-YB225CWCKW015CCB
|
Mouser Electronics | Pushbutton Switches SPDT, Red LED Red/White Lens RoHS: Compliant | 0 |
|
$38.6600 | Order Now | |
DISTI #
70192472
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),N.O/N.C, Round, LED Illum, W/Cap,3A125VAC, QC | NKK Switches YB225CWCKW01/CUL-5C-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4900 / $28.1900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$24.5000 | Buy Now | ||
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 34 |
|
$20.4600 / $30.9100 | Buy Now |
CAD Models for YB225CWCKW01/CUL-5C-CB by NKK Switches
Part Data Attributes for YB225CWCKW01/CUL-5C-CB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Travel
|
2.9972 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
Red/White cap
|
Body Height
|
26.289 mm
|
Body Length or Diameter
|
24.9936 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
LED
|
Insulation Resistance
|
200000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.288 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT
|