Datasheets
YB226CWSKW01/CUL-5F24-FB by: NKK Switches

Special Switch, DPDT, On-on, Quick Connect Terminal, Panel Mount,

Part Details for YB226CWSKW01/CUL-5F24-FB by NKK Switches

Overview of YB226CWSKW01/CUL-5F24-FB by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for YB226CWSKW01/CUL-5F24-FB

Part # Distributor Description Stock Price Buy
Newark Panel Sealed Pushbutton |Nkk Switches YB226CWSKW01/CUL-5F24-FB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $30.5100
$30.5100 Buy Now
DISTI # YB226CWSKW01/CUL-5F24-FB-ND
DigiKey SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $24.1794
$24.1794 Buy Now
DISTI # 633-WSKW015F24FBCUL
Mouser Electronics Pushbutton Switches Sqre Actr, IP65,CUL Grn LED, Grn-Wht Cap RoHS: Compliant 0
  • 1,000 $26.5900
$26.5900 Order Now
RS Switch, P/B, Sealed, DPDT, ON-ON, N.O/N.C, Square, LED Illum, W/Cap,3A,125VAC, QC | NKK Switches YB226CWSKW01/CUL-5F24-FB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $26.5900
  • 10,000 $26.2300
  • 25,000 $25.8700
$25.8700 / $26.5900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks 0
  • 1,000 $27.8300
$27.8300 Buy Now

Part Details for YB226CWSKW01/CUL-5F24-FB

YB226CWSKW01/CUL-5F24-FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YB226CWSKW01/CUL-5F24-FB Part Data Attributes

YB226CWSKW01/CUL-5F24-FB NKK Switches
Buy Now Datasheet
Compare Parts:
YB226CWSKW01/CUL-5F24-FB NKK Switches Special Switch, DPDT, On-on, Quick Connect Terminal, Panel Mount,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Travel 2.9972 mm
Actuator Type PUSHBUTTON
Additional Feature Green/White cap
Body Breadth 24.003 mm
Body Height 26.289 mm
Body Length or Diameter 24.003 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC
Contact Current(AC)-Max 3 A
Contact Function ON-ON
Contact Resistance 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 125 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Housing Material GLASS FILLED POLYAMIDE
Illumination LED
Insulation Resistance 200000000 Ω
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing EPOXY
Surface Mount NO
Switch Function DPDT
Terminal Finish TIN
Terminal Length 0.288 inch
Terminal Material PHOSPHOR BRONZE
Termination Type QUICK CONNECT

Alternate Parts for YB226CWSKW01/CUL-5F24-FB

This table gives cross-reference parts and alternative options found for YB226CWSKW01/CUL-5F24-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB226CWSKW01/CUL-5F24-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YB226CWCKW01/CUL-5F24-FB Special Switch, DPDT, On-on, Quick Connect Terminal, Panel Mount, NKK Switches YB226CWSKW01/CUL-5F24-FB vs YB226CWCKW01/CUL-5F24-FB
YB226CWCKW01/CUL-5C12-CB Special Switch, DPDT, On-on, Quick Connect Terminal, Panel Mount, NKK Switches YB226CWSKW01/CUL-5F24-FB vs YB226CWCKW01/CUL-5C12-CB
YB226CWCKW01/CUL-6G-JB Special Switch, DPDT, On-on, Quick Connect Terminal, Panel Mount, NKK Switches YB226CWSKW01/CUL-5F24-FB vs YB226CWCKW01/CUL-6G-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB226CWSKW01/CUL-5F24-FB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB226CWSKW01/CUL-5F24-FB by NKK Switches

  • Please alert me when YB226CWSKW01/CUL-5F24-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YB226CWSKW01/CUL-5F24-FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB226CWSKW01/CUL-5F24-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YB226CWSKW01/CUL-5F24-FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB226CWSKW01/CUL-5F24-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB226CWSKW01/CUL-5F24-FB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: