There are no models available for this part yet.
Overview of YB25KKW01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for YB25KKW01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X1565
|
Newark | Short Body Pushbutton |Nkk Switches YB25KKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $21.6800 | Buy Now | |
DISTI #
3937-YB25KKW01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$16.1273 / $24.3500 | Buy Now | |
DISTI #
YB25KKW01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$14.9900 | Buy Now | |
DISTI #
633-YB25KKW01
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) SQUARE SNAP-IN BODY ONLY 3A RoHS: Compliant | 0 |
|
$13.0700 / $14.7700 | Order Now | |
DISTI #
71046451
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Non-Illuminated, No Cap,3A,125VAC,.110" QC | NKK Switches YB25KKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.6100 | Buy Now | ||
DISTI #
YB25KKW01
|
TTI | Pushbutton Switches DPDT ON(ON) SQUARE SNAP-IN BODY ONLY 3A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1000 / $15.8900 | Buy Now | |
DISTI #
YB25KKW01
|
TME | Switch: push-button, Pos: 2, DPDT, 3A/250VAC, 3A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$13.8700 / $16.0500 | RFQ | |
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 4 |
|
$8.8700 / $13.3900 | Buy Now |
CAD Models for YB25KKW01 by NKK Switches
Part Data Attributes for YB25KKW01 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Length
|
0.327 inch
|
Actuator Travel
|
1.4986 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Height
|
7.5946 mm
|
Bushing Diameter
|
0.629 inch
|
Bushing Length
|
0.37 inch
|
Bushing Type
|
M16P1
|
Center Contact Material
|
SILVER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
8
|
Sealing
|
EPOXY
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Terminal Material
|
PHOSPHOR BRONZE
|
Alternate Parts for YB25KKW01
This table gives cross-reference parts and alternative options found for YB25KKW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB25KKW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB25SKW01 | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, 8 PCB Hole Cnt, | NKK Switches | YB25KKW01 vs YB25SKW01 |