Part Details for YB25MKW01 by NKK Switches
Overview of YB25MKW01 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25MKW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1587
|
Newark | Short Body Pushbutton |Nkk Switches YB25MKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $21.6800 | Buy Now |
DISTI #
YB25MKW01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$8.4598 / $14.3100 | Buy Now |
DISTI #
633-YB25MKW01
|
Mouser Electronics | Pushbutton Switches ON(ON) RND SNPIN SWITCH BODY ONLY RoHS: Compliant | 0 |
|
$9.7600 / $13.2500 | Order Now |
DISTI #
70367605
|
RS | Switch, P/B, DPDT, ON-(ON),Round, Non-Illuminated, No Cap,3A,125VAC,.110" QC | NKK Switches YB25MKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.6100 | Buy Now |
DISTI #
YB25MKW01
|
TTI | Pushbutton Switches ON(ON) RND SNPIN SWITCH BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.3600 / $15.8900 | Buy Now |
DISTI #
YB25MKW01
|
TME | Switch: push-button, Pos: 2, DPDT, 3A/250VAC, 3A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$13.8700 / $16.0500 | RFQ |
Part Details for YB25MKW01
YB25MKW01 CAD Models
YB25MKW01 Part Data Attributes
|
YB25MKW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25MKW01
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, 8 PCB Hole Cnt,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.347 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 7.5946 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for YB25MKW01
This table gives cross-reference parts and alternative options found for YB25MKW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB25MKW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB25CKW01 | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, 8 PCB Hole Cnt, | NKK Switches | YB25MKW01 vs YB25CKW01 |