Part Details for YB25WCKG01 by NKK Switches
Overview of YB25WCKG01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25WCKG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1689
|
Newark | Short Body Pushbutton |Nkk Switches YB25WCKG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $26.0300 | Buy Now |
DISTI #
YB25WCKG01-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
553 In Stock |
|
$11.6800 / $17.1800 | Buy Now |
DISTI #
633-YB25WCKG01
|
Mouser Electronics | Pushbutton Switches ON-(ON) THREADED BUSHING RoHS: Compliant | 10 |
|
$11.6800 / $17.1700 | Buy Now |
DISTI #
70367610
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),Round, Non-Illuminated, No Cap,0.4A,28VAC/DC, QC | NKK Switches YB25WCKG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1500 / $17.1800 | RFQ |
|
Future Electronics | YB Series DPDT On On Solder Lug Round Bushing Mount Panel Seal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$14.1900 / $14.9000 | Buy Now |
DISTI #
YB25WCKG01
|
TTI | Pushbutton Switches ON-(ON) THREADED BUSHING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4700 / $15.4500 | Buy Now |
DISTI #
YB25WCKG01
|
TME | Switch: push-button, Pos: 2, DPDT, 0.01A/28VAC, 0.01A/28VDC, 200MΩ Min Qty: 1 | 47 |
|
$13.6900 / $17.8600 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 30 |
|
$10.6400 / $16.0800 | Buy Now |
Part Details for YB25WCKG01
YB25WCKG01 CAD Models
YB25WCKG01 Part Data Attributes
|
YB25WCKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25WCKG01
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 8 PCB Hole Cnt,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.347 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 7.5946 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | PHOSPHOR BRONZE |