Part Details for YB26SKG01-6G-JB by NKK Switches
Overview of YB26SKG01-6G-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB26SKG01-6G-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8145
|
Newark | Short Body Pushbutton |Nkk Switches YB26SKG01-6G-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3600 / $38.8100 | Buy Now |
DISTI #
3937-YB26SKG01-6G-JB-ND
|
DigiKey | SHORT BODY PUSHBUTTON/ILLUMINATE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$32.3636 / $48.8700 | Buy Now |
DISTI #
YB26SKG01-6G-JB-ND
|
DigiKey | SHORT BODY PUSHBUTTON/ILLUMINATE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7100 | Buy Now |
DISTI #
633-YB26SKG016GJB
|
Mouser Electronics | Pushbutton Switches Series YB Illuminate Pshbutton RoHS: Compliant | 0 |
|
$19.6000 / $24.8500 | Order Now |
DISTI #
71935032
|
RS | Pushbutton Switch, DPDT, ON-ON, SQ, SB Blue LED, Clear/White Cap,0.4A,28VAC/DC, QC | NKK Switches YB26SKG01-6G-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2400 / $27.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$21.3100 | Buy Now |
DISTI #
YB26SKG01-6G-JB
|
TTI | Pushbutton Switches Series YB Illuminate Pshbutton Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.3000 / $29.2700 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 4 |
|
$17.8000 / $26.8800 | Buy Now |
Part Details for YB26SKG01-6G-JB
YB26SKG01-6G-JB CAD Models
YB26SKG01-6G-JB Part Data Attributes
|
YB26SKG01-6G-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB26SKG01-6G-JB
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 15 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | BLUE LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.75 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |