Part Details for YBTJ420E016-513000 by TE Connectivity
Overview of YBTJ420E016-513000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YBTJ420E016-513000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YBTJ420E016-513000-ND
|
DigiKey | CONN MODULE ELEC Min Qty: 1 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$16,686.2800 | Buy Now |
DISTI #
YBTJ420E016-513000
|
Avnet Americas | - Bulk (Alt: YBTJ420E016-513000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$14,922.1740 / $17,957.1910 | Buy Now |
DISTI #
571-BTJ420E016513000
|
Mouser Electronics | Circular MIL Spec Connector ELEC MODULE RoHS: Compliant | 0 |
|
$16,438.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$16,212.7100 | Buy Now |
DISTI #
DCHYBTJ420E016-513000
|
Heilind Electronics | BULK MODULE 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BTJ420E016-513
|
TTI | Socket Junction Modules ELEC MODULE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$210.7700 | Buy Now |
DISTI #
YBTJ420E016-513000
|
Avnet Americas | - Bulk (Alt: YBTJ420E016-513000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$14,922.1740 / $17,957.1910 | Buy Now |
DISTI #
DCHYBTJ420E016-513000
|
Interstate Connecting Components | BULK MODULE 100 PCS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15,902.9900 / $16,391.0300 | Buy Now |